text.skipToContent text.skipToNavigation

Manufacturer Part #

59145-4-S-02-A

59145 Series 0.25 A 175 V SPST-NC Wire Leads Flange Mount Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 59145-4-S-02-A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Contact Current-Max: 0.25A
Termination Style: Wire Leads
Relay Type: Reed
Switching Voltage: 175V
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Mounting Method: Flange Mount
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$94.25
USD
Quantity
Unit Price
25
$3.77
75
$3.72
125
$3.69
500
$3.63
750+
$3.58
Product Variant Information section