Manufacturer Part #
MDSR-10-15-20
Glass Body Reed Switch 10 W 350 mA 500 mA 140 V Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Littelfuse MDSR-10-15-20 - Product Specification
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
Littelfuse MDSR-10-15-20 - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Termination Style: | Axial Leads |
| Relay Type: | Reed |
| Switching Voltage: | 200V |
| Power Dissipation: | 10W |
| Operating Temp Range: | -40°C to +12°C |
| No of Terminals: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.695
2,000
$0.685
3,000
$0.68
4,000
$0.675
5,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole