text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-L-24V

TXS Series General Purpose 1 A DPDT 24 VDC 1 Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2SA-L-24V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay with New pin layout (LT) added and High sensitivity at 50mW nominal operating power

Features:

  • Nominal operating power: High sensitivity at 50m
  • Small footprint
    • 15.0(L) × 7.4(W) × 8.2(H) mm
    • 0.591(L) × 0.291(W) × 0.323(H) in
  • High contact reliability
  • Outstanding surge resistance.
    • Surge breakdown voltage between open contacts : 1,500V 10 × 160μsec.
    • Surge breakdown voltage between contact and coil : 2,500V 2 × 10μsec.
    • Low thermal electromotive force (approx. 0.3 μV)
  • A range of surface-mount types is also available.
    • SA: Low-profile surface-mount terminal
    • SL: High connection reliability surface-mount terminal
    • SS: Space saving surface- mount terminal
    • Sealed construction allows automatic washing

Applications:

  • Communications (XDSL, Transmission)
  • Measurement
  • Security
  • Home appliances, and audio/visual equipment
  • Automotive equipment
  • Medical equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.80
USD
Quantity
Unit Price
10
$3.60
25
$3.55
40
$3.52
100
$3.47
150+
$3.40
Product Variant Information section