Manufacturer Part #
AQV203
AQV20 Series SPST 0.2 A 250 VDC Through Hole Solid State Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry AQV203 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Part Status:
Panasonic Industry AQV203 - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 250V |
| On-state Resistance-Max: | 8Ω |
| Contact Current-Max: | 200mA |
| Isolation Voltage-RMS: | 1500V |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The AQV203 is a part of AQV20 series through hole terminal DC/AC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.
Features:
- Controls low level analog signals
- Controlled with low level input signals
- AC/DC dual use type and DC only type available
- Load current: 200 mA
- Load voltage: 250 V
Applications:
- High speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole