text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY211EH

AQY Photomos Series 1 A 30 V 0.5 Ohm 1 Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Panasonic Industry AQY211EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 30V
On-state Resistance-Max: 0.5Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY211EH is a part of AQY Series 30 V 0.1 A 0.5 Ω SPST (1 Form A) Photomos Solid State Relay available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 µA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
354
USA:
354
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.90
USD
Quantity
Unit Price
10
$1.79
25
$1.77
50
$1.75
150
$1.72
300+
$1.68
Product Variant Information section