text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ104

AQZ Photomos Series 0.7 A 400 V 1.6 Ohm 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ104 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 1.6Ω
Contact Current-Max: 0.7A
Isolation Voltage-RMS: 2500V
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications

The AQZ104 is a Part of AQZ Series 400 V 0.7 A 1.6 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • Slim SIL4-pin package
  • Extremely low on-resistance
  • Control low-level signal
  • Low-level off state leakage current of max. 10 µA
  • High I/O isolation voltage of 2,500 V
  • No restriction on mounting direction
  • Low thermoelectromotive force
  • Neither noise nor arc at contact
  • Sockets are also available
    • PA1a-PS
    • PA1a-PS-H
  • Can be installed on the RT-3 relay

Applications:

  • Traffic signals
  • Measuring instruments
  • Industrial machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$117.75
USD
Quantity
Unit Price
5
$4.82
20
$4.71
30
$4.67
75
$4.60
125+
$4.50
Product Variant Information section