Référence fabricant
PBB150STR
PBB150 Series DPST 250 mA 250 V Dual Channel Solid State Relay SMT - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Reel |
||||||||||
| Code de date: | |||||||||||
Littelfuse PBB150STR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel