text.skipToContent text.skipToNavigation

Manufacturer Part #

SVTA4651E

THREE PHASE PROPORTIONAL CONTROLLERS 50AC1/200-480VAC/CTRL POTENTIOMETER

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SVTA4651E - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 5V
Output Voltage: 200V to 480V
On-state Resistance-Max: 500mΩ
Contact Current-Max: 50A
Isolation Voltage-RMS: 4000V
Capacitance: 8pF
Operating Temp Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.68
USD
Quantity
Unit Price
1+
$587.68
Product Variant Information section