Manufacturer Part #
2AK2-08
22 mm Center Removal Non Illuminated Metal Key Selector Switch Operator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 2AK2-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 2AK2-08 - Technical Attributes
Attributes Table
| Contact Current-Max: | 10A |
| Termination Style: | Panel |
| Mounting Method: | Panel Mount |
Features & Applications
The 2AK2-08 is a part of 2AK2 series Non-Illuminated Key Switch.
Features:
- Black in Colour
- Central key removal
- Dimension: 22 mm
- Termination Panel Style
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$21.98
3
$21.68
5
$21.54
20
$21.17
30+
$20.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Panel Mount