Manufacturer Part #
5501M11
Pushbutton Switches SM BLK CAP RED LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 5501M11 - Technical Attributes
Attributes Table
| Rated Voltage: | 12V |
| Contact Current-Max: | 300mA |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Illumination Color: | Red |
| Cap Color: | Black |
| Actuator Style: | Square |
| Termination Style: | PC Pin |
| Contact Plating: | Gold |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
PCB Mount