text.skipToContent text.skipToNavigation

Manufacturer Part #

HB15SKW01-A

HB Series Submini SPDT On-Momentary Non Illuminated Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches HB15SKW01-A - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
264
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.25
USD
Quantity
Unit Price
25
$9.25
50
$9.19
75
$9.15
100+
$9.10
Product Variant Information section