text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/36-0562

59 Series Military 2 Deck SP 20 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/36-0562 - Technical Attributes
Attributes Table
Indexing: Other
Circuitry: SP
No of Positions: 20
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,355.50
USD
Quantity
Unit Price
1
$142.33
2
$140.25
3
$139.05
4
$138.21
5+
$135.55
Product Variant Information section