text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-3121

SW31 Series SPDT Double Break Panel Mount Plunger Snap Action Industrial Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SW-3121 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 300gf
Contact Current-Max: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.80
USD
Quantity
Unit Price
1
$43.88
3
$43.16
4
$42.97
10
$42.38
15+
$41.79
Product Variant Information section