text.skipToContent text.skipToNavigation

Manufacturer Part #

WS0850100F070WA

WS Series SPDT On-Mom Pin Plunger Actuator Wire Leads IP67 Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WS0850100F070WA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round
Operating Force: 70gf
Contact Current-Max: 1A
Termination Style: Wire Leads
Contact Resistance: 100mΩ
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 600V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,590.00
USD
Quantity
Unit Price
100
$2.65
200
$2.62
300+
$2.59
Product Variant Information section