Manufacturer Part #
KMR241NGLFS
KMR2 Series SPST 4 N Button Top Actuated SMT Gull Wing Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KMR241NGLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KMR241NGLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 4N |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount