text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC422J70SHLFS

KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2514
Product Specification Section
C&K KSC422J70SHLFS - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Soft
Termination Style: J-Bend
Dimension: L  6.8mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications
 C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.

The KSC Series from C&K is a sealed tactile switch for surface mount applications.  The KSC series has offers a positive tactile feeling with a momentary actuation function.  This switch series is available with a range of six actuator forces over five actuator types and heights. 

The KSC is available with either gold or silver contact materials.  This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.

The KSC Series switch is ideal for a multitude of applications, including:

  • Automotive
  • Handheld
  • Industrial
  • Network infrastructure applications 
The KSC422J70SH LFS is a sealed tactile switch with a soft 5.2 mm actuator.  The operating force is 160 -170 g.  The KSC422G70SH LFS comes with long life silver contact material and has a J bend termination style. 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
14000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,410.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315