Manufacturer Part #
DP200A-2123XST.GN
AC Fan 120X120X38mm 220-240VAC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON DP200A-2123XST.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 115CFM |
| Noise: | 49dBA |
| Voltage Rating: | 220V to 240V |
| Rated Power: | 21W |
| RPM: | 3100RPM |
| No of Terminals: | 2 |
| Material Frame: | Aluminum |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | 120 x 120 x 38 mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$15.09
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount