text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0412HHN-F00

FFB Series 8000 RPM 40 x 40 x 28 mm 13.24 CFM 12 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0412HHN-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 13.24CFM
Noise: 41dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  28mm
Features & Applications

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The FFB Series are offered in 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 92 x 92 38 mm, 120 x 120 x 38 mm and 127 x 127 x 38 mm. The air ranges from 10.05 to 200.02 CFM and it’s offered in their standard 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,006.72
USD
Quantity
Unit Price
288+
$10.44
Product Variant Information section