Manufacturer Part #
578902B03200G
TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 578902B03200G - Technical Attributes
Attributes Table
| Thermal Resistance: | 13.2°C/W |
| Material: | Black Anodized |
| Dimension: | H 34.93mm x L 9.02mm x W 21.84mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$6.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag