Manufacturer Part #
ATS-PCBT1085
TO-220 Package 19 x 12.8 x 12.8 mm 4.4° C/W Board Level Stamped Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-PCBT1085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-PCBT1085 - Technical Attributes
Attributes Table
| Thermal Resistance: | 4.4°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Shape: | Rectangular |
| Color: | Black |
| Dimension: | H 12.8mm x L 19mm x W 12.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.315
1,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk