text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-13.000MHZ-18-D2Y-T

ABM8G Series 13 MHz ±20 ppm 18 pF -40 to 85 °C Surface Mount Crystal - SMD-4

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon ABM8G-13.000MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 13MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000+
$0.265