Manufacturer Part #
FA-238 16.0000MB-C3
FA-238 Series 16 MHz ±50 ppm 18 pF -20 to +70°C Surface Mount Crystal Unit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America FA-238 16.0000MB-C3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America FA-238 16.0000MB-C3 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 16MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.575
500
$0.565
750
$0.56
1,250+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount