text.skipToContent text.skipToNavigation

Manufacturer Part #

R2016-50.000-8-F-1020-EXT-TR

50.000 MHz± 20 ppm± 10 ppm8 pF60 Ω0°C~+70°C

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron R2016-50.000-8-F-1020-EXT-TR - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 50MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 50µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000+
$0.15
Product Variant Information section