text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEMB-24.000MHZ-LY-T

ASEMB Series 24 MHz 15 pF ±10 ppm MEMSpeed Pro II Clock Oscillator Programmer

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Abracon ASEMB-24.000MHZ-LY-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 16mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 1.5ns
Fall Time: 1.2ns
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,240.00
USD
Quantity
Unit Price
1,000+
$2.24
Product Variant Information section