text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-50.000MHZ-EC-T

ASFL1 Series 50 MHz 5 x 3.2 x 1.3 mm 3.3 V ±50 ppm Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Abracon ASFL1-50.000MHZ-EC-T - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section