Manufacturer Part #
DSC1001AI1-066.0000T
66 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Microchip DSC1001AI1-066.0000T - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the DSC1001/3/4 - 1.8V-3.3V Low-Power Precision CMOS Oscillators of devices. Notification Status: FinalDescription of Change:? Added DSA10xx reference to Features and the Product Identification System sections for customers seeking AEC-Q100 qualified parts.? Updated all Package Outline Drawings with the most current versions.Impacts to Data Sheet: See above details.Reason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 25 Jun 2025
Description of Change:Qualification of NSEB (UTL-2) as a new final test location for multiple device families available in various packages.Reason for Change:To improve manufacturability by qualifying NSEB (UTL-2) as a new final test location.Revision History:November 12, 2024: Issued initial notification.January 16, 2025: Issued final notification. Removed CPNs DSC612NI1A-0101 and DSC612NI1A-0101T due to being EOL'd. Updated the affected CPN list to add new additional parts from the scope. Attached the Qualification Report. Provided estimated first ship date to be on January 20, 2025.
PCN Status:Initial NotificationDescription of Change:Qualification of NSEB (UTL-2) as a new final test location for multiple device families available in various packages.Reason for Change:To improve manufacturability by qualifying NSEB (UTL-2) as a new final test location.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2024
Part Status:
Available Packaging
Package Qty:
1000 per Reel