Manufacturer Part #
SG-8002CA 66.0000M-PCBB
SG-8002 Series 66 MHz 3.3 V ±50 ppm -20° to 70°C SMT Oscillator - SON-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America SG-8002CA 66.0000M-PCBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/10/2025 Details and Download
SUB: Oscillator Unit SG-8002CA/CE(3.0V,3.3V,Blank) EOL notice:Change description:We would like to inform you that the following products will be End of Life (EOL) due to the discontinuation of the internal IC by our supplier. Unfortunately, there is no alternative IC available.See attached PCN for the Alternate models.Last time Buy March 20, 2026Last shipment September 30, 2026** Parts may be shipped after the final shipping date depending on the order status/date.
Part Status:
Active
Active
Epson Electronics America SG-8002CA 66.0000M-PCBB - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 66MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 28mA |
| Symmetry: | 40% to 60% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -20°C to +70°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 7mm x W 5mm x H 1.4mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$5.00
75
$4.96
100
$4.94
150
$4.91
200+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount