Manufacturer Part #
XLH536016.000000I
XLH Series 16 MHz ±25 ppm -40°C to +85°C SMT HCMOS Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas XLH536016.000000I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas XLH536016.000000I - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 16MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 32mA |
| Symmetry: | 55% |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 5mm x W 3.2mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount