text.skipToContent text.skipToNavigation

Manufacturer Part #

2102736-1

RT-2 Serie 144 Position 16 Columns Vertical Central Multigig Backplane Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 2102736-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 144
No of Rows: 9
Pitch: 1.8 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 80Ω
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
165
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
17
Multiple Of:
17
Total
$595.00
USD
Quantity
Unit Price
17
$35.00
34
$34.72
51+
$34.44
Product Variant Information section