Manufacturer Part #
5536501-1
24 Signal Position 2 mm Plug Through Hole Futurebus+ Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
TE Connectivity 5536501-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/06/2025 Details and Download
Part Status:
Active
Active
TE Connectivity 5536501-1 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Plug |
| No of Positions: | 24 |
| Pitch: | 2 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 5536501-1 is a 24 signal position plug through hole futurebus+ connector.
Features:
- Product Type = Connector
- Connector Type = Header
- PCB Mounting Orientation = Vertical
- Post Type = Solder Post
- Termination Post Length (mm [in]) = 4.25 [0.167]
- Voltage Rating (VAC) = 30
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Connector Style = Plug
- Housing Material = Liquid Crystal Polymer (LCP)
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$4.93
96
$4.87
144
$4.84
192
$4.82
240+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole