Manufacturer Part #
5650963-4
96 Position 3 Row 2.54 mm Vertical Eurocard Type C Cardedge Socket Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5650963-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5650963-4 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 96 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Features & Applications
The 5650963-4 is a 96 Position Vertical Eurocard Type C Cardedge Socket Connector having termination post length of (mm [in]) = 3.30 [0.130].
Features:
- Connector Type = Connector Assembly
- PCB Mount Retention = With
- PCB Mounting Orientation = Vertical
- Solder Tail Contact Plating = Tin
- Type = Type C
- Centerline (mm [in]) = 2.54 [0.100]
- Contact Type = Socket
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = DIN 41612 Class 2
- Connector Style = Receptacle
- Housing Material = Polymer
- UL Flammability Rating = UL 94V-0
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
30
$4.17
90
$4.10
120
$4.08
300
$4.03
450+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray