Manufacturer Part #
164164-2
Multimate Type lll 18-16 AWG Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 164164-2 - Product Specification
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
TE Connectivity 164164-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 18-16 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Wire Mount |
Features & Applications
The 164164-2 is a MULTIMATE 18-16 AWG wire to cable crimp, Pin Contact.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Regular Wire
- Grade = Commercial
- Termination End Plating = Gold Flash
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
- Spring Material = Stainless Steel
- Used With = CPC Connectors
- Contact Type = Pin
- Accepts Wire Insulation Diameter, Range (mm [in]) = 2.01 – 2.49 [0.079 – 0.098]
- Applies To = Wire/Cable
- Test Current (A) = 13.0
- Contact Plating, Mating Area, Material = Gold (30)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
15
$1.70
40
$1.68
125
$1.65
250
$1.64
750+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount