Manufacturer Part #
6-745129-9
HDP20 Series 8.0 mm AMPLIMITE Crimp Ferrule Cable Clamp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 6-745129-9 is a part of HDP20 Series 8.0 mm AMPLIMITE Crimp Ferrule Cable Clamp. Used for the application of AMPLIMITE HDP-20 and Economy Crimp Snap Subminiature D Commercial Connectors with all-plastic contact retention.
These commercial connectors are available with or without shielding or shielding enclosure kits.
Product Features:
- Product Type = Accessory
- Accessory Type = Ferrule
- Shell Size = 1, 2, 5
- Product Series = HDP-20
- Ferrule Type = Crimp
- Ferrule Diameter (mm [in]) = 8.00 [0.315]
- Wire Diameter (mm [in]) = 8.00 [0.315]
- Ferrule Shape = Inner
- Ferrule Material = Brass
- Ferrule Plating = Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$2.98
200
$2.95
300
$2.94
400
$2.92
500+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag