text.skipToContent text.skipToNavigation

Manufacturer Part #

60803-2

B-Shape Phospher Bronze Press Fit Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60803-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: PCB
No of Positions: 1
Contact Plating: Pre-Tin
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$3,864.00
USD
Quantity
Unit Price
24,000+
$0.161
Product Variant Information section