text.skipToContent text.skipToNavigation

Manufacturer Part #

709258001130006

9258-100 Series 6 A Spring Finger Board to Board SMT Compression Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
KYOCERA AVX 709258001130006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
1,500
$0.135
3,000
$0.133
4,500
$0.132
6,000
$0.131
7,500+
$0.129
Product Variant Information section