text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0411/03S/5560

3 (Power) Position Receptacle Housing Free Hanging (In-Line) Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Bulgin PX0411/03S/5560 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Mating Type: Threaded
Voltage Rating: 250V
Current Rating: 8A
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.04
USD
Quantity
Unit Price
1
$10.04
5
$9.90
20
$9.79
50
$9.71
125+
$9.56
Product Variant Information section