text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0747/S

4 Position 277VAC/DC 6 A Black Receptacle Female Socket Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0747/S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 10A
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,045.80
USD
Quantity
Unit Price
1
$18.02
4
$17.77
15
$17.55
30
$17.43
75+
$17.16
Product Variant Information section