text.skipToContent text.skipToNavigation

Manufacturer Part #

181-026-213R561

181 Series 26 Position Female Dip Solder Right Angle High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
NorComp 181-026-213R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 26
No of Rows: 3
Termination: PCB
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 2A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications
The 181-026-213R561 is a part of 181 Series 26 Position Dip solder high density Female Right Angle D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78*)
  • High density design maximizes board space
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • 3 different mounting options available

Materials:

  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black [UL 94V-0]
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Copper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

Applications:

  • Industrial
  • Data communication

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,500.80
USD
Quantity
Unit Price
70
$5.42
140
$5.39
210
$5.38
280
$5.36
350+
$5.33
Product Variant Information section