text.skipToContent text.skipToNavigation

Manufacturer Part #

1559-2

Hollow 0.187" (4.75 mm) Terminal Turret Brass w/ Tin Finish

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1559-2 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight
Gender: Pin
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,203
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
2,500+
$0.16
Product Variant Information section