Manufacturer Part #
709140001018106
9141 Series 1 Way 22 AWG 8A Wire-to-Board 2-Piece Stript Crimp Contacts
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 709140001018106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709140001018106 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 1 |
| Gender: | Female |
| Termination: | Solder |
| Contact Current-Max: | 8A |
| Length: | 4.4mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Pre-Tin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0642
20,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
PCB Mount