text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1474671-3

8 Position 5.08mm Pitch Flexstrip Cable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1474671-3 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 8
Pitch: 5.08 mm
Termination Style: Solder
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section