Référence fabricant
1-480270-0
Commercial MATE-N-LOK 6 Position Positive Lock Male Free Hanging Plug Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Box | ||||||||||
| Code de date: | 2337 | ||||||||||
Product Specification Section
TE Connectivity 1-480270-0 - Spécifications du produit
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
TE Connectivity 1-480270-0 - Caractéristiques techniques
Attributes Table
| No of Positions: | 6 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Positive Lock |
Fonctionnalités et applications
The 1-480270-0 is a Commercial MATE-N-LOK 6 Position Positive Lock Male Free Hanging Plug Housing Connector.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Mating Retention Type = Positive Lock
- Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 6
- Number of Rows = 2
- Contact Type = Socket
- Connector Style = Plug
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
- Packaging Method = Box
- RoHS/ELV Compliance = ELV compliant
View the complete 1-48027x series of Housing Connectors
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
13 Semaines
Quantité
Prix unitaire
2 000+
$0.475
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2000 par Box