text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1586000-0

VAL-U-LOK Series 20 Position Male Lock Ramp Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1586000-0 - Technical Attributes
Attributes Table
No of Positions: 20
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Locking Ramp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Unit Price
2,000
$0.187
4,000
$0.185
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section