text.skipToContent text.skipToNavigation

Manufacturer Part #

282108-1

SUPERSEAL 1.5 Series 6 Position Without Contacts Receptacle Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2522
Product Specification Section
TE Connectivity 282108-1 - Technical Attributes
Attributes Table
No of Positions: 6
Style/Orientation: Plug Housing
Material: Polyamide
Features & Applications
The 282108-1 is a Superseal 1.5 Series 6 position plug Housing Connector. AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

These connectors fulfill all the requirements prescribed by the various automotive and industrial standards.

Features:

  • Sturdy and reliable contacts: their lanceless design eliminates contact tangling during handling operations
  • Double contact spring: mainspring and auxiliary anti-overstress spring
  • Preassembled secondary lock which ensures correct and complete insertion of the contact in the housing and prevents it from slipping out of the connector. The secondary lock cannot be closed if the contact is not correctly inserted in the housing
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
125
$0.50
300
$0.49
750
$0.48
2,000+
$0.46