text.skipToContent text.skipToNavigation

Manufacturer Part #

794716-1

12 Position 3 Row MATE-N-LOK 6.35 mm Sealed Bulkhead Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794716-1 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 794716-1 is a Universal Micro MATE-N-LOK 12 Position Sealed Bulkhead Receptacle. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Panel
  • Color = Natural
  • Mount Angle = Vertical
  • Panel Thickness (mm [in]) = 0.76 – 2.29 [0.030 – 0.090]
  • Mating Retention Type = Positive Lock
  • Bulkhead Mount Style = Twist and Lock Flange
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 12

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,500
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$2,325.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
2,000
$0.475
2,500+
$0.465
Product Variant Information section