text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-NSHSS-TBT(LF)(SN)

NSH 1.0MM SMT SHROUDED PCB HEADER 5P, RL

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST BM05B-NSHSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Pitch: 1 mm
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide / Nylon
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section