text.skipToContent text.skipToNavigation

Codice produttore

1355206-1

14 Position Junior Power Timer Receptacle Housing

Modello ECAD:
Fabbricante: TE Connectivity
Confezione Standard:
Product Variant Information section
Codice data: 2425
Product Specification Section
Caratteristiche e applicazioni

The 1355206-1 is a Junior Power Timer with 14 Position Receptacle Housing Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Type of Connector = JPT
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Material = PBT - GF
  • Housing Color = Black

View the Series of Timer Receptacle Connectors

Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
10 Weeks
Ordine minimo:
15
Multiplo di:
10
Totale
22,35 $
USD
Quantità
Prezzo unitario
15
1,49 $
40
1,47 $
125
1,45 $
250
1,44 $
750+
1,40 $
Product Variant Information section