text.skipToContent text.skipToNavigation

Référence fabricant

110-43-316-41-605000

16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Mill-Max 110-43-316-41-605000 - Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Méthode de montage : PCB Mount
Fonctionnalités et applications
The 110-43-316-41-605000 is a 16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket.

Features:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: 0.298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)
  • Stress Relaxation†: 96% of stress remains after

View the available 110-43 series of Dip Sockets

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
25
Multiples de :
50
Total 
264,25 $
USD
Quantité
Prix unitaire
25
$10.57
50
$10.50
75
$10.47
100
$10.44
125+
$10.35
Product Variant Information section