text.skipToContent text.skipToNavigation

Manufacturer Part #

111-93-308-41-001000

111 Series 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 111-93-308-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$2,068.50
USD
Quantity
Unit Price
50
$6.02
100
$5.98
150
$5.96
200
$5.95
250+
$5.91
Product Variant Information section