text.skipToContent text.skipToNavigation

Manufacturer Part #

24-6554-10

XX-X55X Series Universal Zero Insertion Force ZIF DIP Test Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-6554-10 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The 24-6554-10 is a part of XX-X55X Series Universal Zero Insertion Force ZIF DIP Test Socket.

Features:

  • Aries Universal Test Socket accepts devices on 0.300 to 0.600 [7.62 to 15.24] centers.
  • All pin count sockets go into PCB with either 0.300 or 0.600 [7.62 to 15.24] centers.
  • Contacts are normally closed to eliminate dependence on plastic to sustain contact.
  • Socket handle can be configured with closed contacts (on) when in the UP or DOWN position, and can be mounted on either the right or left side.
  • Sockets can be soldered into PCBs or plugged into any socket. Socket fits into Aries’ or any competitive test socket receptacle.

Specifications:

  • SOCKET BODY: black UL 94V-0 glass-filled Polyphenylene Sulfide (PPS)
  • HANDLE: Stainless Steel
  • HANDLE KNOB: Brass 360, 1/2-hard
  • BeNi CONTACT PLATING: 50µ [1.27µ] min. NiB
  • CONTACT CURRENT RATING: 1 amp
  • INSULATION RESISTANCE: 1000 mO min.
  • DIELECTRIC WITHSTANDING VOLTAGE: 1000 VAC
  • LIFE CYCLE: 25,000 to 50,000 cycles

View the available 24-6x series of IC Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$505.20
USD
Quantity
Unit Price
10
$12.78
30
$12.66
40
$12.63
100
$12.53
150+
$12.42
Product Variant Information section